TE Connectivity 50-Way IDC Connector Socket for Cable Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-9423
Mfr. Part No.:
1-5229913-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Female

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold over Nickel

Series

CHAMP-LOK

Contact Material

Copper

Housing Material

PPP

COO (Country of Origin):
US