TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 782-9356
- Mfr. Part No.:
- 3-643815-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.33
(exc. VAT)
£2.795
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.466 | £2.33 |
| 125 - 495 | £0.236 | £1.18 |
| 500 - 2495 | £0.20 | £1.00 |
| 2500 - 4995 | £0.186 | £0.93 |
| 5000 + | £0.17 | £0.85 |
*price indicative
- RS Stock No.:
- 782-9356
- Mfr. Part No.:
- 3-643815-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 5A | |
| Contact Plating | Gold over Nickel, Tin | |
| Series | MTA-100 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 250.0 V ac | |
| Housing Material | Glass Fibre Reinforced Nylon | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 5A | ||
Contact Plating Gold over Nickel, Tin | ||
Series MTA-100 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material Glass Fibre Reinforced Nylon | ||
Contact Material Phosphor Bronze | ||
