TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.36

(exc. VAT)

£2.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95£0.472£2.36
100 - 370£0.328£1.64
375 - 1495£0.312£1.56
1500 - 2995£0.254£1.27
3000 +£0.242£1.21

*price indicative

RS Stock No.:
782-9350
Mfr. Part No.:
3-643813-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Gold over Nickel, Tin

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Glass Fibre Reinforced Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
US