TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.40

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95£0.48£2.40
100 - 370£0.362£1.81
375 - 1495£0.34£1.70
1500 - 2995£0.264£1.32
3000 +£0.23£1.15

*price indicative

RS Stock No.:
782-9016
Mfr. Part No.:
1-643813-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Gold over Nickel, Tin

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

Glass Fibre Reinforced Nylon

Contact Material

Phosphor Bronze

Non Compliant

COO (Country of Origin):
US