TE Connectivity 12-Way IDC Connector Plug Through Hole Mount, 2-Row
- RS Stock No.:
- 745-5369
- Mfr. Part No.:
- 8-215570-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-5369
- Mfr. Part No.:
- 8-215570-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27 mm, 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.5A | |
| Contact Plating | Tin over Nickel | |
| Series | Micro-MaTch | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27 mm, 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.5A | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Material Phosphor Bronze | ||
