TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-5012
Mfr. Part No.:
3-641536-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

Nylon

Contact Material

Phosphor Bronze