TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 1-Row
- RS Stock No.:
- 745-4849
- Mfr. Part No.:
- 2-644861-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 745-4849
- Mfr. Part No.:
- 2-644861-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 250 V ac | |
| Contact Material | Copper | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Contact Plating Tin | ||
Series MTA-100 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V ac | ||
Contact Material Copper | ||
Housing Material PET | ||
TE Connectivity MTA-100 Shrouded Headers
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs.
Straight or Right Angle PCB mounting
Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
