TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 739-0909
- Mfr. Part No.:
- 1-103957-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.50 |
| 10 - 24 | £1.32 |
| 25 - 49 | £1.19 |
| 50 - 99 | £1.07 |
| 100 + | £0.98 |
*price indicative
- RS Stock No.:
- 739-0909
- Mfr. Part No.:
- 1-103957-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 3A | |
| Contact Plating | Gold | |
| Series | AMPMODU MTE | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 267.0 V | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Contact Plating Gold | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 267.0 V | ||
Contact Material Phosphor Bronze | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
