TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-0903
Mfr. Part No.:
5-103957-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Contact Plating

Gold

Series

AMPMODU MTE

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Contact Material

Phosphor Bronze

Housing Material

Glass Fibre Reinforced Thermoplastic