TE Connectivity 26-Way IDC Connector Plug for Cable Mount, 4-Row
- RS Stock No.:
- 719-6634
- Mfr. Part No.:
- 5111595-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-6634
- Mfr. Part No.:
- 5111595-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Contact Plating | Tin Lead Alloy over Nickel | |
| Series | AMP-LATCH System 50 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 30 V ac | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Tin Lead Alloy over Nickel | ||
Series AMP-LATCH System 50 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 30 V ac | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
