TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

£0.39

(exc. VAT)

£0.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49£0.39
50 - 99£0.30
100 - 499£0.25
500 - 999£0.24
1000 +£0.21

*price indicative

Packaging Options:
RS Stock No.:
718-5142
Mfr. Part No.:
3-640443-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

Nylon

Contact Material

Copper