TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£0.278£1.39
125 - 495£0.172£0.86
500 - 1245£0.168£0.84
1250 - 2495£0.162£0.81
2500 +£0.158£0.79

*price indicative

Packaging Options:
RS Stock No.:
718-5076
Mfr. Part No.:
3-643813-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

Nylon

Contact Material

Copper Alloy

Related links