TE Connectivity 50-Way IDC Connector Plug for Cable Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-5004
Mfr. Part No.:
552032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Male

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3.5A

Contact Plating

Gold over Nickel

Series

CHAMP-LOK

Contact Material

Copper

Housing Material

PPO