TE Connectivity 3-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 718-4912
- Mfr. Part No.:
- 1-2106431-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.00 |
*price indicative
- RS Stock No.:
- 718-4912
- Mfr. Part No.:
- 1-2106431-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 4.0mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Current Rating | 7.5A | |
| Contact Plating | Tin over Nickel | |
| Series | SSL | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 250.0 V dc, 250.0 V ac | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 4.0mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Current Rating 7.5A | ||
Contact Plating Tin over Nickel | ||
Series SSL | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V dc, 250.0 V ac | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
