TE Connectivity 4-Way IDC Connector Socket for Surface Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49£0.50
50 +£0.39

*price indicative

Packaging Options:
RS Stock No.:
718-4887
Mfr. Part No.:
2106003-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Gender

Female

Pitch

4mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Current Rating

8.5A

Contact Plating

Tin over Nickel

Series

SSL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac, 250 V dc

Contact Material

Copper Alloy

Housing Material

Thermoplastic