TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 686-7770
- Mfr. Part No.:
- 5-293172-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.00 |
| 25 - 99 | £1.34 |
| 100 - 199 | £1.28 |
| 200 - 499 | £1.24 |
| 500 + | £1.21 |
*price indicative
- RS Stock No.:
- 686-7770
- Mfr. Part No.:
- 5-293172-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.5mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Contact Plating | Tin | |
| Housing Material | PVC | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.5mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Contact Plating Tin | ||
Housing Material PVC | ||
Contact Material Phosphor Bronze | ||
