TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 681-2159
- Mfr. Part No.:
- 5111448-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £8.40 |
| 25 - 74 | £7.36 |
| 75 - 199 | £7.01 |
| 200 - 399 | £6.65 |
| 400 + | £5.95 |
*price indicative
- RS Stock No.:
- 681-2159
- Mfr. Part No.:
- 5111448-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 250 V ac | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
