TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 6 Way, 2 Row
- RS Stock No.:
- 256-6782
- Mfr. Part No.:
- 2-1393531-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6782
- Mfr. Part No.:
- 2-1393531-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Contact Plating | Gold over Palladium Nickel | |
| Housing Material | PBT | |
| Contact Material | Copper Nickel Tin Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Contact Plating Gold over Palladium Nickel | ||
Housing Material PBT | ||
Contact Material Copper Nickel Tin Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
