Wurth Elektronik 40-Way IDC Connector Male for Cable, 2 Row

Get a bulk buy discount

Add 5 more to save £1.50

View bulk pricing options

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 192 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£4.08-
5 +£3.78£1.50

*price indicative

RS Stock No.:
211-2923
Mfr. Part No.:
61204025921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Series

WR-BHD

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm male IDC connector it has grey colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy