TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0495
Mfr. Part No.:
2-1658526-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Contact Material

Beryllium Copper

Housing Material

Thermoplastic