TE Connectivity 11-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 165-0417
- Mfr. Part No.:
- 1-353293-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0417
- Mfr. Part No.:
- 1-353293-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 1.5mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 2A | |
| Contact Plating | Tin over Nickel | |
| Series | AMP Mini CT | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 50 V ac, 50 V dc | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 2A | ||
Contact Plating Tin over Nickel | ||
Series AMP Mini CT | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 50 V ac, 50 V dc | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
