TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8134
Mfr. Part No.:
5-103945-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Contact Plating

Gold over Nickel

Series

AMPMODU MTE

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic