TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 164-5848
- Mfr. Part No.:
- 5-103945-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-5848
- Mfr. Part No.:
- 5-103945-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | AMPMODU MTE | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
