TE Connectivity 20-Way IDC Connector Plug Through Hole Mount, 2-Row

Subtotal (1 reel of 2500 units)*

£1,075.00

(exc. VAT)

£1,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.43£1,075.00

*price indicative

RS Stock No.:
164-5781
Mfr. Part No.:
2-2178713-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Housing Material

PET GF

Contact Material

Copper