TE Connectivity 4-Way IDC Connector Plug Through Hole Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-5748
Mfr. Part No.:
2178713-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Housing Material

PET GF

Contact Material

Copper