TE Connectivity 18-Way IDC Connector Plug Through Hole Mount, 2-Row
- RS Stock No.:
- 164-5692
- Mfr. Part No.:
- 1-2178713-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£1,180.00
(exc. VAT)
£1,415.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.472 | £1,180.00 |
*price indicative
- RS Stock No.:
- 164-5692
- Mfr. Part No.:
- 1-2178713-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.3A | |
| Contact Plating | Tin over Nickel | |
| Series | Micro-MaTch | |
| Contact Material | Copper | |
| Housing Material | PET GF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.3A | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Contact Material Copper | ||
Housing Material PET GF | ||
