TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3953
Mfr. Part No.:
1658620-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel

Series

AMP-LATCH Novo

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze