TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 164-3251
- Mfr. Part No.:
- 3-643819-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3251
- Mfr. Part No.:
- 3-643819-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 3.96mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 600 V ac | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 7A | ||
Contact Plating Tin | ||
Series MTA-156 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 600 V ac | ||
Housing Material Nylon | ||
Contact Material Copper | ||
