TE Connectivity 1-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 164-3174
- Mfr. Part No.:
- 2134611-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3174
- Mfr. Part No.:
- 2134611-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Series | SSL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +130°C | |
| Voltage Rating | 250 V dc, 250 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Tin | ||
Series SSL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +130°C | ||
Voltage Rating 250 V dc, 250 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper | ||
