TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3102
Mfr. Part No.:
1-111446-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Number of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic