TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0818
Mfr. Part No.:
3-640443-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Copper

Housing Material

Nylon