TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row

Subtotal (1 box of 2000 units)*

£380.00

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
2000 +£0.19£380.00

*price indicative

RS Stock No.:
163-9462
Mfr. Part No.:
3-640440-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin over Nickel

Series

MTA-156

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Contact Material

Copper

Housing Material

Nylon

Approvals

UL (E28476); CSA (LR7189)