TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8745
Mfr. Part No.:
5-103945-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

AMPMODU MTE

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic