TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-5629
Mfr. Part No.:
1-2178712-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.3A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Voltage Rating

100.0 V dc

Contact Material

Copper

Housing Material

PET GF