TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 161-5352
- Mfr. Part No.:
- 2178712-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5352
- Mfr. Part No.:
- 2178712-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.3A | |
| Contact Plating | Tin over Nickel | |
| Series | Micro-MaTch | |
| Housing Material | PET GF | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.3A | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Housing Material PET GF | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
