TE Connectivity 6-Way RITS Connector for Panel Mount
- RS Stock No.:
- 144-0561
- Mfr. Part No.:
- 1473571-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.60 |
*price indicative
- RS Stock No.:
- 144-0561
- Mfr. Part No.:
- 1473571-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 2.0mm | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 3A | |
| Series | RITS | |
| Minimum Operating Temperature | -30.0°C | |
| Maximum Operating Temperature | 75.0°C | |
| Voltage Rating | 32.0 V dc | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 2.0mm | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Series RITS | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature 75.0°C | ||
Voltage Rating 32.0 V dc | ||
Contact Material Copper Alloy | ||
