TE Connectivity 4-Way RITS Connector for PCB Mount, 1-Row

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.09

(exc. VAT)

£1.31

(inc. VAT)

RS Stock No.:
143-9776
Mfr. Part No.:
1565994-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2.0mm

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Series

RITS

Voltage Rating

32.0 V dc

Contact Material

Copper Alloy