Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-590
- Mfr. Part No.:
- 667101210103
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.23 | £0.723 |
| 5 - 9 | £6.65 | £0.665 |
| 10 + | £6.00 | £0.60 |
*price indicative
- RS Stock No.:
- 881-590
- Mfr. Part No.:
- 667101210103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Voltage | 32V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-RAST | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | PA66 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Voltage 32V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-RAST | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material PA66 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing connector series designed for use in general electronic equipment, providing reliable connection solutions with optimal safety standards and functionality in various applications.
Operating temperature range of -40 °C to +110 °C for versatile usage
Rated current capacity of 4 A ensures effective power handling
Compliant with RoHS and REACH regulations for environmentally friendly use
Utilises a tin over nickel contact plating for enhanced durability
Related links
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row

