Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

£9.34

(exc. VAT)

£11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£9.34£1.868-
5 - 9£8.59£1.7188%
10 +£7.75£1.5517%

*price indicative

Packaging Options:
RS Stock No.:
881-561
Mfr. Part No.:
667101230109
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

9

Number of Rows

1

Current

4A

Pitch

2.5mm

Mount Type

IDC

Voltage

32V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Straight

Contact Plating

Tin over Nickel

Series

WR-RAST

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PA66

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Wurth Elektronik female housing connector designed for reliable connections in general electronic applications, featuring a robust construction and standardised dimensions for efficient integration into various devices.

Rated for currents up to 4 A, ensuring reliable performance

Withstands working voltages of 32 V (AC), enhancing compatibility

Constructed from PA66 with UL94 V-0 flammability rating for durability

Features pin-to-pin spacing of 2.5 mm for standardised circuit layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy