Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-560
- Mfr. Part No.:
- 667101230108
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £8.20 | £1.64 | - |
| 5 - 9 | £7.54 | £1.508 | 8% |
| 10 + | £6.81 | £1.362 | 16% |
*price indicative
- RS Stock No.:
- 881-560
- Mfr. Part No.:
- 667101230108
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Mount Type | IDC | |
| Voltage | 32V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | WR-RAST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Mount Type IDC | ||
Voltage 32V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series WR-RAST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing connector offers reliable electrical connections in Compact designs, engineered for precise applications in electronic equipment. Its robust construction promises durability, meeting various industry standards.
Operating temperature range from -40 °C to +110 °C
Rated current handling capacity of up to 4 A
Working voltage rated at 32 V (AC) ensures versatility
Robust insulator material of PA66 for enhanced durability
Related links
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
