Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

£10.34

(exc. VAT)

£12.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£10.34£1.034-
5 +£9.51£0.9518%

*price indicative

Packaging Options:
RS Stock No.:
881-557
Mfr. Part No.:
667101230105
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

IDC Connector

Number of Rows

1

Current

4A

Pitch

2.5mm

Shrouded/Unshrouded

Shrouded

Mount Type

IDC

Connector Gender

Female

Voltage

32V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

WR-RAST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PA66

COO (Country of Origin):
CN
The Wurth Elektronik female housing connector provides reliable electrical connectivity and designed for general electronic equipment applications.

Operating temperature ranges from -40 °C to +110 °C

Rated for a maximum current of 4 A and a working voltage of 32 V (AC)

Glow Wire Approval compliant per IEC 60335-1

Insulator material is PA66 with UL94 V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy