Amphenol ICC 30-Way Receptacle Female for Wire-to-Board, 2 Row

Subtotal (1 tube of 200 units)*

£243.71

(exc. VAT)

£292.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£243.71£1.219

*price indicative

RS Stock No.:
798-966
Mfr. Part No.:
89947-730LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

30

Number of Rows

2

Current

1A

Pitch

2mm

Connector Gender

Female

Voltage

650V

Shrouded/Unshrouded

Shrouded

Mount Type

Wire-to-Board

Contact Plating

Gold

Series

89947

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Housing Material

TPE

COO (Country of Origin):
FR
The Amphenol ICC IDC receptacle is a robust connector is designed for board-to-wire applications, featuring a double-row configuration for secure and reliable connections in various electronic setups.

Mating cycles of up to 100 ensure long-term durability

Current rating of 1A continuous supports consistent power transfer

Insulation resistance of 1 x 10^5MΩ min. enhances reliability

Dielectric withstanding voltage of 650V provides enhanced protection against electrical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy