Amphenol ICC 24-Way Receptacle Female for Wire-to-Board, 2 Row

Subtotal (1 tube of 200 units)*

£444.61

(exc. VAT)

£533.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£444.61£2.223

*price indicative

RS Stock No.:
798-953
Mfr. Part No.:
89947-724LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

24

Number of Rows

2

Current

1A

Pitch

2mm

Mount Type

Wire-to-Board

Voltage

650V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

89947

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

TPE

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR
The Amphenol ICC connector is a reliable board-to-wire Interface is designed for space-efficient connections. It seamlessly integrates with various systems, enabling effective communication and electrical connectivity in Compact form factors.

Housing MADE of black thermoplastic ensures durability

Phosphor-bronze contacts provide long-lasting performance

Gold plating over nickel enhances electrical conductivity

Rated for 1A continuous current to support diverse applications

Operating temperature range of -40°C to +105°C ensures robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy