3M IDC Connector

Image representative of range

Subtotal (1 pack of 100 units)*

£27.76

(exc. VAT)

£33.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.76£0.278

*price indicative

RS Stock No.:
555-353
Distrelec Article No.:
301-72-097
Mfr. Part No.:
558
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Voltage

600V

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS 2011, EU

Contact Material

Brass

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy