Phoenix Contact 2-Way H Distributor Male for Panel Mount

Subtotal (1 unit)*

£25.83

(exc. VAT)

£31.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.83

*price indicative

RS Stock No.:
496-844
Mfr. Part No.:
1499528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

H Distributor

Number of Contacts

2

Current

2A

Voltage

50V

Mount Type

Panel Mount

Connector Gender

Male

Minimum Operating Temperature

30°C

Series

IPD

Termination Type

Push-in

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

VDE Zeichengenehmigung Approval ID: 40059408

The Phoenix Contact power distributor from the IPD series is designed to deliver reliable and efficient power management in demanding environments. Tailored for various applications, it ensures optimal performance for systems requiring a robust connection with a compact footprint. Featuring a black housing and advanced insulation characteristics, the product seamlessly adapts to multiple installation settings. With an impressive degree of protection, it withstands challenging conditions, making it an ideal choice for industries ranging from automation to infrastructure.

Tool free locking mechanism simplifies usage in tight spaces

Robust construction withstands extreme temperatures and impact

Versatile applications across various industries enhance compatibility

Related links