TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
462-105
Mfr. Part No.:
1658525-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Beryllium Copper

Housing Material

PET

Standards

IDC