3M 20-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 350 units)*

£1,787.90

(exc. VAT)

£2,145.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,787.90£5.108

*price indicative

RS Stock No.:
456-130
Mfr. Part No.:
4620-6300
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

Voltage

125V

Contact Plating

Nickel, Gold

Series

4600

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

cUL, RoHS 2015/863, UL

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Beryllium Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 20-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.

Connector Type Plug

Feed Through

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy