3M 20-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 300 units)*

£1,219.29

(exc. VAT)

£1,463.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,219.29£4.064

*price indicative

RS Stock No.:
456-127
Mfr. Part No.:
4620-6001
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

5.5A

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

Voltage

125V

Contact Plating

Gold, Nickel

Series

4600

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

ASTM B689-97, EIA-364-070 METHOD 2, EIA-364-09C, EIA-364-17A, EIA-364-18A, EIA-364-20B, EIA-364-21B, EIA-364-23A, EIA-364-26B, EIA-364-27B, EIA-364-28D, EIA-364-29B, EIA-364-31B, EIA-364-32C, EIA-364-48, Grade C, MIL-G-45204 Type II, RoHS 2015/863, SAE AMS-QQ-N-290, UL File No. E68080

Contact Material

Beryllium Copper

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 20-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.

Connector Type Plug

Feed Through

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy