TE Connectivity 9-Way IDC Connector Plug Through Hole Mount, 1-Row
- RS Stock No.:
- 187-554
- Mfr. Part No.:
- 5164713-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-554
- Mfr. Part No.:
- 5164713-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Current Rating | 7A | |
| Contact Plating | Tin over Nickel | |
| Series | Mini-Match | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Voltage Rating | 250.0 V ac, 300.0 V dc | |
| Contact Material | Brass | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.5mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Current Rating 7A | ||
Contact Plating Tin over Nickel | ||
Series Mini-Match | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 250.0 V ac, 300.0 V dc | ||
Contact Material Brass | ||
Housing Material PET | ||
