TE Connectivity 6-Way IDC Connector Socket Through Hole Mount, 1-Row
- RS Stock No.:
- 187-425
- Mfr. Part No.:
- 5164711-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£8.30
(exc. VAT)
£10.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.83 | £8.30 |
*price indicative
- RS Stock No.:
- 187-425
- Mfr. Part No.:
- 5164711-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Current Rating | 7A | |
| Contact Plating | Tin over Nickel | |
| Series | Mini-Match | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Voltage Rating | 250.0 V ac, 300.0 V dc | |
| Housing Material | PET | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.5mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Current Rating 7A | ||
Contact Plating Tin over Nickel | ||
Series Mini-Match | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 250.0 V ac, 300.0 V dc | ||
Housing Material PET | ||
Contact Material Brass | ||
